EUR | USD

Price & Procurement
23.740 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
50 0,17840 €8,92
100 0,15750 €15,75
500 0,14574 €72,87
1.000 0,13150 €131,50
2.000 0,12229 €244,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-6713-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07539 €
  • Digi-Reel®  : 732-6713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.740 - Immediate
  • Unit Price: Digi-Reel®

782853112

Datasheet
Digi-Key Part Number 732-6713-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782853112
Copy  
Description FERRITE BEAD 1.1 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1.1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782853112 Drawing
Environmental Information RoHS Cert
Design Resources 782853112 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0805.igs
WE-CBA_0805.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1,1 kOhms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 300mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

98,00000 € Details
You May Also Be Interested In

742792096

FERRITE BEAD 1 KOHM 0805 1LN

Würth Elektronik

0,18000 € Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

0,14000 € Details

BLM18KG331SH1D

FERRITE BEAD 330 OHM 0603 1LN

Murata Electronics

0,08000 € Details

FBMH1608HL471-T

FERRITE BEAD 470 OHM 0603 1LN

Taiyo Yuden

0,14000 € Details

FBMH3225HM202NT

FERRITE BEAD 2 KOHM 1210 1LN

Taiyo Yuden

0,32000 € Details

74279264

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 732-6713-1