EUR | USD
Favorite

750315240 Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 150kHz Surface Mount
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19 €
10 2,91400 29,14 €
50 2,68620 134,31 €
100 2,54970 254,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1297-1177-2-ND
  • Minimum Quantity: 275
  • Quantity Available: 0
  • Unit Price: 2,18545 €
  • Cut Tape (CT)  : 1297-1177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,19000 €

750315240

Datasheet
Digi-Key Part Number 1297-1177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750315240
Copy  
Description XFRMR FWD P-P DC/DC CONV SMD
Copy  
Manufacturer Standard Lead Time 77 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 150kHz Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset SN6505A
Chipset Manufacturer Texas Instruments
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 5000Vrms
Inductance @ Frequency 110µH @ 100kHz
Frequency 150kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.485" L x 0.410" W (12.32mm x 10.41mm)
Height - Seated (Max) 0.440" (11.18mm)
Footprint 0.485" L x 0.607" W (12.32mm x 15.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750313638

TRANSFORMER SMD

Würth Elektronik

2,96000 € Details

SN6505ADBVT

IC TRANSFORMER DRIVER SOT23-6

Texas Instruments

2,67000 € Details

750316032

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

5,52000 € Details

SN6505ADBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

1,85000 € Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

2,28000 € Details

750313734

TRANSFORMER SMD

Würth Elektronik

2,96000 € Details
Additional Resources
Standard Package 1
Other Names 1297-1177-6