EUR | USD
Favorite

Price & Procurement
7.972 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96 €
10 2,92500 29,25 €
50 2,74280 137,14 €
100 2,46770 246,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1297-1105-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.972 - Immediate
  • Unit Price: 2,19364 €
  • Cut Tape (CT)  : 1297-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.972 - Immediate
  • Unit Price: 2,96000 €

750313638

Datasheet
Digi-Key Part Number 1297-1105-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750313638
Copy  
Description TRANSFORMER SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset SN6501
Chipset Manufacturer Texas Instruments
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 5000Vrms
Inductance @ Frequency 340µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max) 0.305" (7.75mm)
Footprint 0.360" L x 0.500" W (9.14mm x 12.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4000-60E07K999

XFRMR LAMINATED 40VA CHAS MOUNT

TE Connectivity Potter & Brumfield Relays

20,92000 € Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

1,68000 € Details

750315240

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

3,19000 € Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

0,26000 € Details

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

2,19000 € Details

750313769

TRANSFORMER SMD

Würth Elektronik

2,96000 € Details
Additional Resources
Standard Package 1
Other Names 1297-1105-6