EUR | USD
Favorite

749196148 Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Price & Procurement
889 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,94000 7,94 €
50 7,14820 357,41 €
100 6,35420 635,42 €
250 5,82516 1.456,29 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11472-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,29516 €
  • Digi-Reel®  : 732-11472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: Digi-Reel®

749196148

Datasheet
Digi-Key Part Number 732-11472-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 749196148
Copy  
Description WE-FLEX FLEXIBLE TRANSFORMER FOR
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount

Copy  
Documents & Media
Datasheets 749196148 Drawing
Environmental Information RoHS Cert
Featured Product WE-FLEX HV Series Transformers
PCN Assembly/Origin WE-FLEX HV Series Site Chg 8/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FLEX
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Flexible
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 8.5µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.362" L x 0.508" W (9.19mm x 12.90mm)
Height - Seated (Max) 0.244" (6.20mm)
Footprint 0.512" L x 0.508" W (13.00mm x 12.90mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11472-1