EUR | USD
Favorite

74479775210 1µH Shielded Multilayer Inductor 1.1A 100mOhm 0805 (2012 Metric)
Price & Procurement
5.993 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
50 0,67460 33,73 €
100 0,60870 60,87 €
500 0,58764 293,82 €
1.000 0,54373 543,73 €
2.000 0,49983 999,65 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,68000 €

Excludes VAT

0,78880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-2952-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,45677 €
  • Digi-Reel®  : 732-2952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.993 - Immediate
  • Unit Price: Digi-Reel®

74479775210

Datasheet
Digi-Key Part Number 732-2952-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74479775210
Copy  
Description FIXED IND 1UH 1.1A 100 MOHM SMD
Copy  
Detailed Description

1µH Shielded Multilayer Inductor 1.1A 100mOhm 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1,1A
Current - Saturation (Isat) 700mA
Shielding Shielded
DC Resistance (DCR) 100mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2952-1