EUR | USD
Favorite

Price & Procurement
8.483 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 €1,99
10 1,82000 €18,20
50 1,71200 €85,60
100 1,60460 €160,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,99000

Excludes VAT

€2,36810

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1241-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8.250 - Immediate
  • Unit Price: 1,35644 €

7447709100

Datasheet
Digi-Key Part Number 732-1241-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447709100
Copy  
Description FIXED IND 10UH 7.1A 21 MOHM SMD
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 7.1A 21mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 7,1A
Current - Saturation (Isat) 10.5A
Shielding Shielded
DC Resistance (DCR) 21mOhm Max
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

150,28000 € Details

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

118,98000 € Details
Additional Resources
Standard Package 1
Other Names 732-1241-1