EUR | USD
Favorite

Price & Procurement
6.495 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,33200 3,32 €
50 0,30940 15,47 €
100 0,28630 28,63 €
500 0,26332 131,66 €
1.000 0,24032 240,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1735-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21731 €
  • Digi-Reel®  : 732-1735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.495 - Immediate
  • Unit Price: Digi-Reel®

744765127A

Datasheet
Digi-Key Part Number 732-1735-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744765127A
Copy  
Description FIXED IND 27NH 400MA 298 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27nH Unshielded Wirewound Inductor 400mA 298mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating (Amps) 400mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 298mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 2.48GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

106,87000 € Details
Additional Resources
Standard Package 1
Other Names 732-1735-1