EUR | USD

Price & Procurement
4,031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,30300 €3,03
50 0,28240 €14,12
100 0,26130 €26,13
500 0,24006 €120,03
1.000 0,21971 €219,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1763-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.19850
  • Digi-Reel®  : 732-1763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,031 - Immediate
  • Unit Price: Digi-Reel®

744761147C

Datasheet
Digi-Key Part Number 732-1763-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744761147C
Copy  
Description FIXED IND 47NH 600MA 230MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47nH Unshielded Wirewound Inductor 600mA 230mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744761147C
Environmental Information RoHS Cert
Design Resources WE-KI 0603 S-Parameters
744761147C Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 0603C.igs
WE-KI 0603C.stp
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
HTML Datasheet 744761147C
EDA / CAD Models 744761147C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 47nH
Tolerance ±5%
Current Rating (Amps) 600mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 230mOhm Max
Q @ Freq 35 @ 200MHz
Frequency - Self Resonant 2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744761

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

€107.31000 Details
Additional Resources
Standard Package 1
Other Names 732-1763-1