EUR | USD

Price & Procurement
3,475 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,21000 €2,10
100 0,19340 €19,34
500 0,17730 €88,65
1.000 0,16372 €163,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

744761020A

Datasheet
Digi-Key Part Number 732-744761020ACT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744761020A
Copy  
Description FIXED IND 2NH 700MA 80 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2nH Unshielded Wirewound Inductor 700mA 80mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744761020A Drawing
Design Resources 744761020A Red Expert Design Tool
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 2nH
Tolerance ±0.2nH
Current Rating (Amps) 700mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 80mOhm Max
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 6.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max) 0.049" (1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-744761020ACT