EUR | USD
Favorite

Price & Procurement
4.905 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21 €
10 1,17900 11,79 €
50 1,12000 56,00 €
100 0,97650 97,65 €
250 0,86608 216,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,21000 €

Excludes VAT

1,40360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1107-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,69626 €
  • Digi-Reel®  : 732-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.905 - Immediate
  • Unit Price: Digi-Reel®

744043220

Datasheet
Digi-Key Part Number 732-1107-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744043220
Copy  
Description FIXED IND 22UH 925MA 185 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 925mA 185mOhm Max 1919 (4848 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 925mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 185mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

118,87000 € Details
Additional Resources
Standard Package 1
Other Names 732-1107-1