EUR | USD

Price & Procurement
16.507 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 €1,17
10 1,13400 €11,34
50 1,07660 €53,83
100 0,93860 €93,86
250 0,83252 €208,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,17000

Excludes VAT

€1,39230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1097-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,66928 €
  • Digi-Reel®  : 732-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.507 - Immediate
  • Unit Price: Digi-Reel®

744043003

Datasheet
Digi-Key Part Number 732-1097-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744043003
Copy  
Description FIXED IND 3.3UH 2.15A 35MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 2.15A 35mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744043003
Environmental Information RoHS Cert
Design Resources 744043003 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4828.igs
WE-TPC 4828.stp
PCN Design/Specification TPC,2828 Series Marking 05/Dec/2017
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744043003
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3,3µH
Tolerance ±30%
Current Rating (Amps) 2,15A
Current - Saturation (Isat) 1.8A
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

148,30000 € Details

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

114,27000 € Details
Additional Resources
Standard Package 1
Other Names 732-1097-1