EUR | USD
Favorite

Price & Procurement
4.098 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
50 0,14320 7,16 €
100 0,13210 13,21 €
500 0,12612 63,06 €
1.000 0,12016 120,16 €
2.000 0,11420 228,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1596-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08096 €
  • Digi-Reel®  : 732-1596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.098 - Immediate
  • Unit Price: Digi-Reel®

742792608

Datasheet
Digi-Key Part Number 732-1596-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792608
Copy  
Description FERRITE BEAD 47 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 47 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742841

SMD FERRITES WE-CBF HF

Würth Elektronik

99,71000 € Details
Additional Resources
Standard Package 1
Other Names 732-1596-1