EUR | USD

Price & Procurement
22.064 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
50 0,14080 €7,04
100 0,12980 €12,98
500 0,12396 €61,98
1.000 0,11810 €118,10
2.000 0,11224 €224,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1597-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07957 €
  • Digi-Reel®  : 732-1597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.064 - Immediate
  • Unit Price: Digi-Reel®

742792604

Datasheet
Digi-Key Part Number 732-1597-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792604
Copy  
Description FERRITE BEAD 22 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792604
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792604 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
PCN Assembly/Origin WE-CBF Location 01/Sep/2017
HTML Datasheet 742792604
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

98,00000 € Details
You May Also Be Interested In

5027

PC TEST POINT MINIATURE

Keystone Electronics

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 732-1597-1