EUR | USD
Favorite

Price & Procurement
1.681 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 €0,12
50 0,11580 €5,79
100 0,10670 €10,67
500 0,10174 €50,87
1.000 0,09760 €97,60
2.000 0,09264 €185,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,12000

Excludes VAT

€0,14280

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4659-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07858 €
  • Digi-Reel®  : 732-4659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.681 - Immediate
  • Unit Price: Digi-Reel®

742792601

Datasheet
Digi-Key Part Number 732-4659-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792601
Copy  
Description FERRITE BEAD 30 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 30mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792601
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792601 Red Expert Design Tool
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
HTML Datasheet 742792601
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 30mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792645

FERRITE BEAD 470 OHM 0603 1LN

Würth Elektronik

0,14000 € Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

0,39000 € Details

PESD1CAN-UX

TVS DIODE 24V 50V SC70-3

Nexperia USA Inc.

0,30000 € Details

BK-888

BATTERY RETAINER COIN PC PIN

MPD (Memory Protection Devices)

0,40000 € Details

D5V0F4U6V-7

TVS DIODE 5.5V 12V SOT563

Diodes Incorporated

0,33000 € Details

TL1015AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,60000 € Details
Additional Resources
Standard Package 1
Other Names 732-4659-1