EUR | USD
Favorite

74279219 700 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 650mOhm
Price & Procurement
6.698 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,18900 1,89 €
50 0,17400 8,70 €
100 0,16630 16,63 €
500 0,15872 79,36 €
1.000 0,15113 151,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4629-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12833 €
  • Digi-Reel®  : 732-4629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.698 - Immediate
  • Unit Price: Digi-Reel®

74279219

Datasheet
Digi-Key Part Number 732-4629-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279219
Copy  
Description FERRITE BEAD 700 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

700 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 650mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 700 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 650mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USB3145-30-1-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

0,64000 € Details
Additional Resources
Standard Package 1
Other Names 732-4629-1