Price & Procurement
15.666 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,31600 €3,16
100 0,29080 €29,08
500 0,25352 €126,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7919-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: €0,22809
  • Cut Tape (CT)  : 732-7919-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.666 - Immediate
  • Unit Price: €0,34000

885012106022

Datasheet
Digi-Key Part Number 732-7919-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 885012106022
Copy  
Description CAP CER 1UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 885012106022 Drawing
Environmental Information RoHS Cert
Design Resources 885012106022 Red Expert Design Tool
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
USB Type-C® Development Kit
HTML Datasheet 885012106022 Drawing
EDA / CAD Models 885012106022 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885060

CAP KIT CERAMIC 1PF-10UF 3600PCS

Würth Elektronik

€118,71000 Details
Additional Resources
Standard Package 1
Other Names 732-7919-6