EUR | USD

Price & Procurement
9,520 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
50 0,18060 €9,03
100 0,15950 €15,95
500 0,14760 €73,80
1.000 0,13318 €133,18
2.000 0,12385 €247,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6706-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: €0.07635
  • Cut Tape (CT)  : 732-6706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,520 - Immediate
  • Unit Price: €0.20000

782853200

Datasheet
Digi-Key Part Number 732-6706-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782853200
Copy  
Description FERRITE BEAD 20 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

20 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 5A 8mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 20 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 8mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

€99.25000 Details
You May Also Be Interested In

ECS-60-18-5PXEN-TR

CRYSTAL 6.0000MHZ 18PF SMD

ECS Inc.

€0.59000 Details

20021111-00080T8LF

CONN HEADER VERT 80POS 1.27MM

Amphenol ICC (FCI)

€4.93000 Details

TR/3216FF1-R

FUSE BRD MNT 1A 32VAC 63VDC 1206

Eaton - Electronics Division

€0.83000 Details

TR/3216FF3-R

FUSE BRD MNT 3A 32VAC 63VDC 1206

Eaton - Electronics Division

€0.83000 Details

742C083330JP

RES ARRAY 4 RES 33 OHM 1206

CTS Resistor Products

€0.20000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

€0.14000 Details
Additional Resources
Standard Package 1
Other Names 732-6706-6