Price & Procurement
67.418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 €2,16
10 1,97400 €19,74
50 1,85660 €92,83
100 1,74050 €174,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,16000

Excludes VAT

€2,57040

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1695-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 67.250 - Immediate
  • Unit Price: €1,47096
  • Cut Tape (CT)  : 732-1695-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.418 - Immediate
  • Unit Price: €2,16000

7447709151

Datasheet
Digi-Key Part Number 732-1695-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447709151
Copy  
Description FIXED IND 150UH 2.1A 200MOHM SMD
Copy  
Detailed Description

150µH Shielded Wirewound Inductor 2.1A 200mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 2,1A
Current - Saturation (Isat) 2.7A
Shielding Shielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq -
Frequency - Self Resonant 3.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

€125,60000 Details
Additional Resources
Standard Package 1
Other Names 732-1695-6