Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 €3,66
50 3,37960 €168,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,66000

Excludes VAT

€4,35540

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5619-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,13508 €
  • Cut Tape (CT)  : 732-5619-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,66000 €

744290560

Datasheet
Digi-Key Part Number 732-5619-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744290560
Copy  
Description CMC 56UH 7A 2LN SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

56µH @ 10kHz 2 Line Common Mode Choke Surface Mount 7A DCR 4.7mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-UCF
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Inductance @ Frequency 56µH @ 10kHz
Current Rating (Max) 7A
DC Resistance (DCR) (Max) 4.7mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max) 0.307" (7.80mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744290130

CMC 13UH 10A 2LN SMD

Würth Elektronik

3,66000 € Details

744272121

CMC 120UH 2.5A 2LN 460 OHM SMD

Würth Elektronik

2,64000 € Details

1437009

CONN FMALE INSERT 8POS SOLDER

Phoenix Contact

26,31000 € Details

S25FL256SAGNFI001

IC FLASH 256MBIT SPI/QUAD 8WSON

Cypress Semiconductor Corp

4,55000 € Details

8240136

TVS DIODE 3.3VWM 6VC SOT143-4

Würth Elektronik

1,01000 € Details

IPZ40N04S5L7R4ATMA1

MOSFET N-CH 40V 40A 8TSDSON

Infineon Technologies

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 732-5619-6