Price & Procurement
134 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,54600 €5,46
50 0,52340 €26,17
100 0,50110 €50,11
250 0,47808 €119,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2394-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: €0,45502
  • Digi-Reel®  : 732-2394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: Digi-Reel®

7427932

Datasheet
Digi-Key Part Number 732-2394-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7427932
Copy  
Description FERRITE BEAD 98 OHM 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

98 Ohms @ 100MHz 1 Ferrite Bead 2-SMD, J-Lead 6A 0.9mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 7427932
Environmental Information RoHS Cert
Design Resources 7427932 Red Expert Design Tool
Mfg CAD Models 7427932.igs
7427932.stp
PCN Design/Specification WE-PBF series Improved datasheet 27/DEC/2019
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 98 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 0.9mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.124" (3.15mm)
Size / Dimension 0.307" L x 0.187" W (7.80mm x 4.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742791

KIT FERRITE SMD 1206-1812 SIZES

Würth Elektronik

€103,38000 Details
You May Also Be Interested In

742792510

FERRITE BEAD 70 OHM 1812 1LN

Würth Elektronik

€0,24000 Details

RPM3.3-3.0

DC DC CONVERTER 3.3V

Recom Power

€5,18000 Details

RPM5.0-6.0

DC DC CONVERTER 5V

Recom Power

€6,81000 Details

RPM5.0-3.0

DC DC CONVERTER 5V

Recom Power

€5,18000 Details

XTEAWT-00-0000-000000G51

LED XLAMP COOL WHITE 6200K 2SMD

CreeLED, Inc.

€0,53000 Details

SR4W035

RF ANT 2.4GHZ CHIP SOLDER SMD

Antenova

€1,07000 Details
Additional Resources
Standard Package 1
Other Names 732-2394
732-2394-1
732-2394-ND