Price & Procurement
7.762 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
50 0,12300 €6,15
100 0,11360 €11,36
500 0,10768 €53,84
1.000 0,10344 €103,44
2.000 0,09836 €196,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15470

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1579-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 7.762 - Immediate
  • Unit Price: €0,08310
  • Cut Tape (CT)  : 732-1579-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.762 - Immediate
  • Unit Price: €0,13000

742792620

Datasheet
Digi-Key Part Number 732-1579-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792620
Copy  
Description FERRITE BEAD 100 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792620
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792620 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
HTML Datasheet 742792620
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 150mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792097

FERRITE BEAD 1.5 KOHM 0805 1LN

Würth Elektronik

€0,19000 Details

MMZ1608B301CTAH0

FERRITE BEAD 300 OHM 0603 1LN

TDK Corporation

€0,08000 Details

MPZ1608D101BTD25

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

€0,09000 Details

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

€1,09000 Details

744232090

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

€1,04000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

€0,11000 Details
Additional Resources
Standard Package 1
Other Names 732-1579-6