150141M173100 Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1411 (3528 Metric)
Price & Procurement
45.817 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
50 0,40280 €20,14
100 0,35100 €35,10
500 0,29252 €146,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4998-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: €0,29253
  • Cut Tape (CT)  : 732-4998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.817 - Immediate
  • Unit Price: €0,41000

150141M173100

Datasheet
Digi-Key Part Number 732-4998-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150141M173100
Copy  
Description LED RGB CLEAR 3528 SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1411 (3528 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150141M173100
Product Training Modules PLCC LEDs
Environmental Information RoHS Cert
Mfg CAD Models WL-SFTW 3528.igs
WL-SFTW 3528.stp
PCN Assembly/Origin Multiple Series Location 25/Sep/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150141M173100
EDA / CAD Models 150141M173100 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SFTW
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 270mcd Red, 950mcd Green, 230mcd Blue
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak 635nm Red, 515nm Green, 465nm Blue
Features -
Package / Case 1411 (3528 Metric)
Supplier Device Package 3528
Size / Dimension 3.50mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

€149,54000 Details
For Use With

9999003

LEDS

Würth Elektronik

€135,32000 Details
You May Also Be Interested In

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0,38000 Details

ESP32-WROOM-32E (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

€2,54000 Details

SN74LVC3G07DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

€0,57000 Details

ESD9L5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

€0,32000 Details

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

€1,45000 Details

IN-P32TATRGB

LED RGB CLEAR 4PLCC SMD

Inolux

€0,44000 Details
Additional Resources
Standard Package 1
Other Names 732-4998-6