150066YV74000 Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric)
Price & Procurement
6.398 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,36500 €3,65
100 0,33750 €33,75
500 0,31118 €155,59
1.000 0,28489 €284,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-12019-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,24589
  • Digi-Reel®  : 732-12019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.398 - Immediate
  • Unit Price: Digi-Reel®

150066YV74000

Datasheet
Digi-Key Part Number 732-12019-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150066YV74000
Copy  
Description LED GREEN/YELLOW CLEAR 0606 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150066YV74000 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 150066xx74000.igs
150066xx74000.stp
PCN Design/Specification WL-SBCW Data Chg 14/Aug/2019
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150066YV74000 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SBCW
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd Green, 120mcd Yellow
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow
Current - Test -
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 590nm Yellow
Wavelength - Peak 572nm Green, 595nm Yellow
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 0606
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.50mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B10B-PHDSS(LF)(SN)

CONN HEADER VERT 10POS 2MM

JST Sales America Inc.

€0,37000 Details

744272471

CMC 470UH 1.6A 2LN 1.75KOHM SMD

Würth Elektronik

€2,76000 Details

824014

TVS DIODE 5VWM 8.2VC SOT23-6

Würth Elektronik

€1,11000 Details

LTST-C193TGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

€0,38000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

€0,13000 Details

74279220181

FERRITE BEAD 180 OHM 0805 1LN

Würth Elektronik

€0,28000 Details
Additional Resources
Standard Package 1
Other Names 732-12019-1