Price & Procurement
64.096 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
50 0,12800 €6,40
100 0,11010 €11,01
500 0,09562 €47,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4966-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: €0,09562
  • Cut Tape (CT)  : 732-4966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.096 - Immediate
  • Unit Price: €0,14000

150060BS75000

Datasheet
Digi-Key Part Number 732-4966-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150060BS75000
Copy  
Description LED BLUE CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150060BS75000
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 150060BS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 0603.igs
SMCW 0603.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150060BS75000
EDA / CAD Models 150060BS75000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 145mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

€150,56000 Details
For Use With

9999003

LEDS

Würth Elektronik

€136,25000 Details
You May Also Be Interested In

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

€0,12000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

€0,13000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

€0,13000 Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

€3,18000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0,38000 Details

PRTR5V0U2X,215

TVS DIODE 5.5VWM SOT143B

Nexperia USA Inc.

€0,48000 Details
Additional Resources
Standard Package 1
Other Names 732-4966-6