EUR | USD

82357120050
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 732-13300-2-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,09947 €

82357120050

Datasheet
Digi-Key Part Number 732-13300-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 82357120050
Copy  
Description ESD SUPPRESSOR 0402; 12VDC; 5PF
Copy  
Customer Reference
Documents & Media
Datasheets 82357120050
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Voltage - Clamping 80V
Technology -
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

0,86000 € Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

0,61000 € Details

687106149022

CONN .5MM HORZ BOTTOM SMD 6POS

Würth Elektronik

0,72000 € Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

0,21000 € Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

0,08000 € Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 732-13300-1