EUR | USD
Favorite

Price & Procurement
6.715 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
50 0,17620 €8,81
100 0,15550 €15,55
500 0,14392 €71,96
1.000 0,12985 €129,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6718-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12076 €
  • Cut Tape (CT)  : 732-6718-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.715 - Immediate
  • Unit Price: 0,19000 €

782763102

Datasheet
Digi-Key Part Number 732-6718-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782763102
Copy  
Description FERRITE BEAD 1 KOHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782763102 Drawing
Environmental Information RoHS Cert
Design Resources 782763102 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_1206.igs
WE-CBA_1206.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 300mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

96,77000 € Details
You May Also Be Interested In

0022053031

CONN HEADER R/A 3POS 2.54MM

Molex

0,35000 € Details

742792141

FERRITE BEAD 1 KOHM 1206 1LN

Würth Elektronik

0,20000 € Details

0705430003

CONN HEADER VERT 4POS 2.54MM

Molex

0,87000 € Details

5010

PC TEST POINT MULTIPURPOSE RED

Keystone Electronics

0,35000 € Details

BLM21AG601SN1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

0,11000 € Details

0015244449

CONN HEADER VERT 4POS 5.08MM

Molex

0,73000 € Details
Additional Resources
Standard Package 1
Other Names 732-6718-6