EUR | USD

Price & Procurement
1.272 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
50 0,17380 €8,69
100 0,15340 €15,34
500 0,14202 €71,01
1.000 0,12814 €128,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-6715-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11917 €
  • Digi-Reel®  : 732-6715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.272 - Immediate
  • Unit Price: Digi-Reel®

782762301

Datasheet
Digi-Key Part Number 732-6715-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782762301
Copy  
Description FERRITE BEAD 300 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

300 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782762301 Drawing
Environmental Information RoHS Cert
Design Resources 782762301 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_1206.igs
WE-CBA_1206.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 300 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 100mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

95,50000 € Details
You May Also Be Interested In

RM-2405S

DC DC CONVERTER 5V 250MW

Recom Power

5,34000 € Details

ACT45B-110-2P-TL003

CMC 11UH 250MA 2LN SMD AEC-Q200

TDK Corporation

1,67000 € Details

28F0121-1SR-10

FERRITE BEAD 96 OHM 2SMD 1LN

Laird-Signal Integrity Products

0,43000 € Details

BTS5215LAUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-12

Infineon Technologies

2,59000 € Details

BUK7Y19-100EX

MOSFET N-CH 100V LFPAK56-SO8

Nexperia USA Inc.

1,00000 € Details

BAS170WS-HE3-08

DIODE SCHOTTKY 70V 70MA SOD323

Vishay General Semiconductor - Diodes Division

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 732-6715-1