EUR | USD
Favorite

Price & Procurement
611 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
50 0,17360 8,68 €
100 0,15330 15,33 €
500 0,14186 70,93 €
1.000 0,12800 128,00 €
2.000 0,11904 238,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22610 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-6695-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06849 €
  • Digi-Reel®  : 732-6695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®

782631182

Datasheet
Digi-Key Part Number 732-6695-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782631182
Copy  
Description FERRITE BEAD 1.8 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.8 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 750mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782631182 Drawing
Environmental Information RoHS Cert
Design Resources 782631182 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0603.igs
WE-CBA_0603.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1,8 kOhms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 750mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

95,39000 € Details
Additional Resources
Standard Package 1
Other Names 732-6695-1