EUR | USD
Favorite

7718190 Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black 16.4' (5.0m)
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 57,35000 57,35 €
2 50,18000 100,36 €
5 46,08000 230,40 €
10 40,96100 409,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
57,35000 €

Excludes VAT

68,24650 €

Includes VAT

7718190

Datasheet
Digi-Key Part Number 732-12319-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7718190
Copy  
Description HEATSHRINK 0.748" X 16.4' BLACK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black 16.4' (5.0m)

Copy  
Customer Reference
Documents & Media
Datasheets 7718yyy Drawing
Featured Product WA-HST: Heat Shrink Tubes
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-HST
Packaging Reel 
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 16.4' (5.0m)
Inner Diameter - Supplied 0.748" (19.00mm)
Inner Diameter - Recovered 0.374" (9.50mm)
Recovered Wall Thickness 0.030" (0.76mm)
Material Polyolefin (PO)
Features -
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-12319