EUR | USD

Price & Procurement
10.656 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 €1,98
10 1,76000 €17,60
50 1,63420 €81,71
100 1,57130 €157,13
500 1,50852 €754,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,98000

Excludes VAT

€2,35620

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1176-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,29996 €
  • Cut Tape (CT)  : 732-1176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.656 - Immediate
  • Unit Price: 1,98000 €

7447789006

Datasheet
Digi-Key Part Number 732-1176-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447789006
Copy  
Description FIXED IND 6.8UH 2.5A 44 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.5A 44mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6,8µH
Tolerance ±20%
Current Rating (Amps) 2,5A
Current - Saturation (Isat) 2.75A
Shielding Shielded
DC Resistance (DCR) 44mOhm Max
Q @ Freq -
Frequency - Self Resonant 38MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

146,58000 € Details

744778

KIT INDUCTOR PD SERIES SMALL

Würth Elektronik

158,53000 € Details
Additional Resources
Standard Package 1
Other Names 732-1176-6