EUR | USD
Favorite

Price & Procurement
8.180 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08 €
10 2,05400 20,54 €
50 1,85520 92,76 €
100 1,78930 178,93 €
500 1,65660 828,30 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,08000 €

Excludes VAT

2,41280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1486-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,52390 €
  • Cut Tape (CT)  : 732-1486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.180 - Immediate
  • Unit Price: 2,08000 €

744221

Datasheet
Digi-Key Part Number 732-1486-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744221
Copy  
Description CMC 2MH 600MA 2LN 9.2 KOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 9.2 kOhms @ 2MHz 600mA DCR 420mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL2
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 9,2 kOhms @ 2MHz
Inductance @ Frequency 2mH @ 100kHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 420mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max) 0.209" (5.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744220

CMC 4.7MH 500MA 2LN 20 KOHM SMD

Würth Elektronik

2,08000 € Details

744222

CMC 1MH 800MA 2LN 6 KOHM SMD

Würth Elektronik

2,08000 € Details

STL15DN4F5

MOSFET 2N-CH 40V 60A POWERFLAT

STMicroelectronics

1,58000 € Details

744229

CMC 6.5MH 400MA 2LN 18.4KOHM SMD

Würth Elektronik

2,08000 € Details

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

0,92000 € Details

7460408

TERM REDCUBE M5 12PIN PCB

Würth Elektronik

3,29000 € Details
Additional Resources
Standard Package 1
Other Names 732-1486-6