EUR | USD
Favorite

Price & Procurement
260 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 €1,18
10 1,14400 €11,44
50 1,00060 €50,03
100 0,91490 €91,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,18000

Excludes VAT

€1,40420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4085-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,63410 €
  • Digi-Reel®  : 732-4085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®

744042331

Datasheet
Digi-Key Part Number 732-4085-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744042331
Copy  
Description FIXED IND 330UH 150MA 4.5 OHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 150mA 4.5Ohm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744042331
Environmental Information RoHS Cert
Design Resources 744042331 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4818.igs
WE-TPC 4818.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±30%
Current Rating (Amps) 150mA
Current - Saturation (Isat) 130mA
Shielding Shielded
DC Resistance (DCR) 4.5Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4085-1