EUR | USD
Favorite

Price & Procurement
17.811 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
50 0,13700 6,85 €
100 0,12640 12,64 €
500 0,12066 60,33 €
1.000 0,11496 114,96 €
2.000 0,10925 218,50 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16660 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1583-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,07745 €
  • Cut Tape (CT)  : 732-1583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.811 - Immediate
  • Unit Price: 0,14000 €

74279265

Datasheet
Digi-Key Part Number 732-1583-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279265
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 74279265
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
74279265 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 450mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

95,39000 € Details
You May Also Be Interested In

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

0,18000 € Details

OPA2376AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

2,13000 € Details

DLW5BTZ251TQ2L

CMC 3A 2LN 250 OHM SMD

Murata Electronics

1,05000 € Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

0,14000 € Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details

LTC3350IUHF#PBF

IC BACKUP CTRLR CHRG/MON 38QFN

Analog Devices Inc.

7,61000 € Details
Additional Resources
Standard Package 1
Other Names 732-1583-6