EUR | USD
Favorite

Price & Procurement
8.058 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
50 0,15980 7,99 €
100 0,14680 14,68 €
500 0,14024 70,12 €
1.000 0,13452 134,52 €
2.000 0,12800 256,00 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,19040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4664-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07745 €
  • Cut Tape (CT)  : 732-4664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.058 - Immediate
  • Unit Price: 0,16000 €

742792624

Datasheet
Digi-Key Part Number 732-4664-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792624
Copy  
Description FERRITE BEAD 180 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

180 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792624
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792624 Red Expert Design Tool
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
PCN Assembly/Origin WE-CBF Location 01/Sep/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 180 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 90mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

95,39000 € Details
You May Also Be Interested In

742841210

FERRITE BEAD 1 KOHM 0402 1LN

Würth Elektronik

0,20000 € Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

0,24000 € Details

EPCQ64ASI16N

IC CONFIG DEVICE 64MBIT 16SOIC

Intel

14,85000 € Details

BLM18PG181SN1D

FERRITE BEAD 180 OHM 0603 1LN

Murata Electronics

0,08000 € Details

ACASN1000S1000P1AT

RES ARRAY 2 RES 100 OHM 0606

Vishay Beyschlag/Draloric/BC Components

0,60000 € Details
Additional Resources
Standard Package 1
Other Names 732-4664-6