EUR | USD
Favorite

74279207 100 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm
Price & Procurement
1.672 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
50 0,17740 8,87 €
100 0,16290 16,29 €
500 0,15620 78,10 €
1.000 0,14860 148,60 €
2.000 0,14184 283,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4624-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12074 €
  • Cut Tape (CT)  : 732-4624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.672 - Immediate
  • Unit Price: 0,19000 €

74279207

Datasheet
Digi-Key Part Number 732-4624-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279207
Copy  
Description FERRITE BEAD 100 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 150mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608D101BTA00

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

0,08000 € Details

742792711

FERRITE BEAD 100 OHM 0402 1LN

Würth Elektronik

0,14000 € Details

151031SS04000

LED RED DIFFUSED 3MM ROUND T/H

Würth Elektronik

0,14000 € Details

151031VS06000

LED GREEN DIFFUSED 3MM ROUND T/H

Würth Elektronik

0,14000 € Details

151031YS05900

LED YELLOW DIFF 3MM ROUND T/H

Würth Elektronik

0,14000 € Details

B160-13-F

DIODE SCHOTTKY 60V 1A SMA

Diodes Incorporated

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 732-4624-6