EUR | USD
Favorite

695403400222 SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Price & Procurement
344 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 €1,56
50 1,42300 €71,15
100 1,28470 €128,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,56000

Excludes VAT

€1,85640

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-11587-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: 1,20560 €
  • Digi-Reel®  : 732-11587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: Digi-Reel®

695403400222

Datasheet
Digi-Key Part Number 732-11587-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 695403400222
Copy  
Description WR-LECO_4,00MM PITCH_3PIN_SMT_HO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 695403400222
Environmental Information RoHS Cert
HTML Datasheet 695403400222
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-LECO 400
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 3
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Gray
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyphthalamide (PPA), Glass Filled
Operating Temperature -35°C ~ 105°C
Voltage Rating 250V
Current Rating (Amps) 9A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

695103401122

WTB LECO SERIE 401 - 4.00MM ACCE

Würth Elektronik

1,48643 € Details
You May Also Be Interested In

695402400222

WR-LECO_4,00MM PITCH_2PIN_SMT_HO

Würth Elektronik

0,65000 € Details

HLMP-EL15-UX000

LED AMBER CLEAR T-1 3/4 T/H

Broadcom Limited

0,20433 € Details

HLMP-EG15-UX000

LED RED CLEAR T-1 3/4 T/H

Broadcom Limited

0,68000 € Details

OPA4376AIPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

2,85000 € Details

ABLS-16.000MHZ-K4T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

0,55000 € Details

REF1941AIDDCT

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

2,08000 € Details
Additional Resources
Standard Package 1
Other Names 732-11587-1