EUR | USD
Favorite

665306124022 Connector Header Surface Mount 6 position 0.039" (1.00mm)
Price & Procurement
93 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
50 1,11260 55,63 €
100 1,03260 103,26 €
250 0,95360 238,40 €
500 0,79468 397,34 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6091-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,80640 €
  • Digi-Reel®  : 732-6091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93 - Immediate
  • Unit Price: Digi-Reel®

665306124022

Datasheet
Digi-Key Part Number 732-6091-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 665306124022
Copy  
Description CONN HEADER SMD 6POS 1MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets 6653xx124022 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 665306124022.igs
665306124022.stp
3D Drawings 665306124022.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-WTB
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

645001

WIRE-TO-BOARD CONNECTORS WR-WTB

Würth Elektronik

98,88000 € Details
Mating Products

665006113322

CONWTB MICRO POWER CONNECTOR

Würth Elektronik

0,41000 € Details
You May Also Be Interested In

665006113322

CONWTB MICRO POWER CONNECTOR

Würth Elektronik

0,41000 € Details

66510113722

CONN SOCKET 28-32AWG CRIMP TIN

Würth Elektronik

0,10000 € Details
Additional Resources
Standard Package 1
Other Names 732-6091-1