EUR | USD
Favorite

665106131822 Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Price & Procurement
292 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
50 0,86700 43,35 €
100 0,80490 80,49 €
250 0,74276 185,69 €
500 0,61940 309,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,91000 €

Excludes VAT

1,05560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6098-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,61941 €
  • Cut Tape (CT)  : 732-6098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: 0,91000 €

665106131822

Datasheet
Digi-Key Part Number 732-6098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 665106131822
Copy  
Description CONN HEADER SMD R/A 6POS 1MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets 6651xx131822 Drawing
Mfg CAD Models 665106131822.igs
665106131822.stp
3D Drawings 665106131822.pdf
Environmental Information RoHS Cert
HTML Datasheet 6651xx131822 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-WTB
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.171" (4.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

645001

WIRE-TO-BOARD CONNECTORS WR-WTB

Würth Elektronik

96,61000 € Details
Mating Products

665006113322

CONWTB MICRO POWER CONNECTOR

Würth Elektronik

0,40000 € Details
You May Also Be Interested In

665006113322

CONWTB MICRO POWER CONNECTOR

Würth Elektronik

0,40000 € Details

66510113722

CONN SOCKET 28-32AWG CRIMP TIN

Würth Elektronik

0,10000 € Details

665104131822

CONN HEADER SMD R/A 4POS 1MM

Würth Elektronik

0,79000 € Details
Additional Resources
Standard Package 1
Other Names 732-6098-6