EUR | USD
Favorite

653103124022 Connector Header Surface Mount 3 position 0.049" (1.25mm)
Price & Procurement
2.230 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75 €
10 1,48800 14,88 €
50 1,35720 67,86 €
100 1,09440 109,44 €
500 1,00684 503,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2724-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,00685 €
  • Digi-Reel®  : 732-2724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.230 - Immediate
  • Unit Price: Digi-Reel®

653103124022

Datasheet
Digi-Key Part Number 732-2724-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 653103124022
Copy  
Description CONN HEADER SMD 3POS 1.25MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 6531xx124022 Drawing
Environmental Information RoHS Cert
Featured Product WR-WTB Connectors with Locking Mechanism
Mfg CAD Models 653103124022.igs
653103124022.stp
HTML Datasheet 6531xx124022 Drawing
3D Drawings 6531xx124022.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-WTB
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.187" (4.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

645001

WIRE-TO-BOARD CONNECTORS WR-WTB

Würth Elektronik

100,33000 € Details
Mating Products

653003113322

CONN 1.25MM FEMALE HOUSING 3PIN

Würth Elektronik

0,20000 € Details
You May Also Be Interested In

653003113322

CONN 1.25MM FEMALE HOUSING 3PIN

Würth Elektronik

0,20000 € Details

742792625

FERRITE BEAD 120 OHM 0603 1LN

Würth Elektronik

0,16000 € Details

65300113722DEC

CONN SOCKET 28-30AWG CRIMP TIN

Würth Elektronik

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 732-2724-1