EUR | USD
Favorite

632723130112 USB-C (USB TYPE-C) USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Price & Procurement
1.370 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 4,79 €
10 4,39100 43,91 €
50 3,91200 195,60 €
100 3,43300 343,30 €
400 3,19345 1.277,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,79000 €

Excludes VAT

5,55640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-13723-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,95395 €
  • Cut Tape (CT)  : 732-13723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.370 - Immediate
  • Unit Price: 4,79000 €

632723130112

Datasheet
Digi-Key Part Number 732-13723-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 632723130112
Copy  
Description WR-COM_USB 3.1_TYPE C_HORIZONTAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle

Copy  
Documents & Media
Featured Product WR-COM Series USB 3.1 Connectors
Datasheets 632723130112 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-COM
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.1 (USB 3.1 Gen 2, Superspeed+)
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features -
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 5A
Voltage - Rated 20VDC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2129691-1

CONN RCPT USB3.1 TYPEC 24POS SMD

TE Connectivity AMP Connectors

2,76000 € Details

953

CONN RCPT USB3.1 TYPEC 24POS SMD

Keystone Electronics

4,73000 € Details

DX07B024JJ1R1500

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

2,32000 € Details

632723300011

CONN RCP USB3.1 TYPEC 24P SMD RA

Würth Elektronik

3,64000 € Details

DX07B024JJ2R1500

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

2,24000 € Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

2,32000 € Details
Additional Resources
Standard Package 1
Other Names 732-13723-6