T16D157K125EZSS 150µF Hermetically Sealed Tantalum Capacitors 125V Axial, Can 1.6Ohm @ 120Hz
Price & Procurement
45 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 92,23000 €92,23
10 87,46300 €874,63
50 82,69220 €4.134,61
100 81,10210 €8.110,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€92,23000

Excludes VAT

€109,75371

Includes VAT

T16D157K125EZSS

Datasheet
Digi-Key Part Number 1129-1014-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number T16D157K125EZSS
Copy  
Description CAP TANT 150UF 10% 125V AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µF Hermetically Sealed Tantalum Capacitors 125V Axial, Can 1.6Ohm @ 120Hz

Copy  
Customer Reference
Documents & Media
Datasheets T16 Series Datasheet
Parameter Comparison Guide
Environmental Information Material Compliance
Mfg CAD Models Axial, Wet Tantalum.stp
HTML Datasheet T16 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series T16
Packaging Bulk 
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 125V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.6Ohm @ 120Hz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.390" Dia x 1.062" L (9.90mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Features Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1129-1014