Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,49900 €4,99
50 0,39960 €19,98
100 0,34250 €34,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,80920

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: €0,27112
  • Cut Tape (CT)  : 718-1108-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,68000

593D476X9016D2TE3

Datasheet
Digi-Key Part Number 718-1108-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 593D476X9016D2TE3
Copy  
Description CAP TANT 47UF 10% 16V 2917
Copy  
Detailed Description

47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 150mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 593D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models 593D.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet 593D Series Datasheet
EDA / CAD Models 593D476X9016D2TE3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 593D
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 150mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1108-6