Price & Procurement
101 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,49400 €4,94
50 0,39580 €19,79
100 0,33920 €33,92
500 0,26852 €134,26
1.000 0,22613 €226,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,79730

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1128-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €0,21200
  • Cut Tape (CT)  : 718-1128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: €0,67000

293D107X96R3B2TE3

Datasheet
Digi-Key Part Number 718-1128-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 293D107X96R3B2TE3
Copy  
Description CAP TANT 100UF 10% 6.3V 1411
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1.7Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 293D
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 1.7Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.11mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1128-6