EUR | USD
Favorite

SQ2362ES-T1_GE3 N-Channel 60V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
33.742 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,38000 3,80 €
25 0,35480 8,87 €
100 0,26370 26,37 €
500 0,20590 102,95 €
1.000 0,16735 167,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SQ2362ES-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,15721 €
  • Digi-Reel®  : SQ2362ES-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.754 - Immediate
  • Unit Price: Digi-Reel®

SQ2362ES-T1_GE3

Datasheet
Digi-Key Part Number SQ2362ES-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQ2362ES-T1_GE3
Copy  
Description MOSFET N-CH 60V 4.4A TO236
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SQ2362ES
Video File MOSFET Technologies for Power Conversion
HTML Datasheet SQ2362ES
EDA / CAD Models SQ2362ES-T1_GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 95mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 30V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SQ2362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ2318AES-T1_GE3

MOSFET N-CHAN 40V SOT23

Vishay Siliconix

0,40000 € Details

SQ2361ES-T1_GE3

MOSFET P-CH 60V 2.5A SSOT23

Vishay Siliconix

0,49000 € Details

SN74HC74PWR

IC FF D-TYPE DUAL 1BIT 14TSSOP

Texas Instruments

0,31000 € Details

PTV09A-4025F-B503

POT 50K OHM 1/20W CARBON LINEAR

Bourns Inc.

0,70000 € Details

TLC555CDR

IC OSC SGL TIMER 2.1MHZ 8-SOIC

Texas Instruments

0,62000 € Details

3224G-1-104E

TRIMMER 100K OHM 0.25W GW SIDE

Bourns Inc.

4,03000 € Details
Additional Resources
Standard Package 1
Other Names SQ2362ES-T1_GE3CT