EUR | USD
Favorite

SQ2337ES-T1_GE3 P-Channel 80V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
16.907 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,46000 4,60 €
25 0,42960 10,74 €
100 0,31910 31,91 €
500 0,24912 124,56 €
1.000 0,20248 202,48 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SQ2337ES-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,19021 €
  • Digi-Reel®  : SQ2337ES-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.907 - Immediate
  • Unit Price: Digi-Reel®

SQ2337ES-T1_GE3

Datasheet
Digi-Key Part Number SQ2337ES-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQ2337ES-T1_GE3
Copy  
Description MOSFET P-CHAN 80V SOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 80V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SQ2337ES
HTML Datasheet SQ2337ES
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 2.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 290mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 620pF @ 30V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SQ2337
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJ479EP-T1_GE3

MOSFET P-CH 80V 32A POWERPAKSO-8

Vishay Siliconix

0,91000 € Details

SI2337DS-T1-E3

MOSFET P-CH 80V 2.2A SOT23-3

Vishay Siliconix

0,82000 € Details

SQ2398ES-T1_GE3

MOSFET N-CH 100V 1.6A SOT23-3

Vishay Siliconix

0,49000 € Details

MMBTA56-7-F

TRANS PNP 80V 0.5A SOT23-3

Diodes Incorporated

0,18000 € Details

RUC002N05HZGT116

1.2V DRIVE NCH MOSFET

Rohm Semiconductor

0,17000 € Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

0,14000 € Details
Additional Resources
Standard Package 1
Other Names SQ2337ES-T1_GE3CT