EUR | USD

SQ2325ES-T1_GE3 P-Channel 150V 840mA (Tc) 3W (Tc) Surface Mount TO-236 (SOT-23)
Price & Procurement
2,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,48300 €4,83
25 0,45400 €11,35
100 0,37050 €37,05
500 0,29290 €146,45
1.000 0,23431 €234,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Alternate Package

SQ2325ES-T1_GE3

Datasheet
Digi-Key Part Number 742-SQ2325ES-T1_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQ2325ES-T1_GE3
Copy  
Description MOSFET P-CH 150V 840MA TO236
Copy  
Detailed Description

P-Channel 150V 840mA (Tc) 3W (Tc) Surface Mount TO-236 (SOT-23)

Copy  
Customer Reference
Documents & Media
Datasheets SQ2325ES
HTML Datasheet SQ2325ES
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 840mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.77Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 50V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TA)
Mounting Type Surface Mount
Supplier Device Package TO-236 (SOT-23)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SQ2325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS131H6327XTSA1

MOSFET N-CH 240V 110MA SOT23-3

Infineon Technologies

€0.48000 Details

SI3440ADV-T1-GE3

MOSFET N-CH 150V 2.2A 6TSOP

Vishay Siliconix

€0.41000 Details

SZMMSZ5267BT1G

DIODE ZENER 75V 500MW SOD123

ON Semiconductor

€0.31000 Details

SQ2337ES-T1_GE3

MOSFET P-CH 80V 2.2A SOT23-3

Vishay Siliconix

€0.55000 Details

SQJ431EP-T1_GE3

MOSFET P-CH 200V 12A PPAK SO-8

Vishay Siliconix

€1.58000 Details

SI2325DS-T1-GE3

MOSFET P-CH 150V 530MA SOT23-3

Vishay Siliconix

€0.88000 Details
Additional Resources
Standard Package 1
Other Names 742-SQ2325ES-T1_GE3CT
SQ2325ES-T1_GE3CT
SQ2325ES-T1_GE3CT-ND