EUR | USD

SQ2318AES-T1_GE3 N-Channel 40V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,41600 €4,16
25 0,38800 €9,70
100 0,31040 €31,04
500 0,24388 €121,94
1.000 0,18846 €188,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Alternate Package

SQ2318AES-T1_GE3

Datasheet
Digi-Key Part Number SQ2318AES-T1_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQ2318AES-T1_GE3
Copy  
Description MOSFET N-CH 40V 8A SOT23-3
Copy  
Detailed Description

N-Channel 40V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SQ2318AES
HTML Datasheet SQ2318AES
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 31mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 555pF @ 10V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SQ2318
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ2319ADS-T1_GE3

MOSFET P-CH 40V 4.6A SOT23-3

Vishay Siliconix

€0.55000 Details

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

€1.09000 Details

HSMG-C170

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

€0.35000 Details

NTCS0805E3103FLT

THERMISTOR NTC 10KOHM 3430K 0805

Vishay Beyschlag/Draloric/BC Components

€1.00000 Details

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT23-3

Vishay Siliconix

€0.41000 Details

SN74LVC1G04QDBVRQ1

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

€0.37000 Details
Additional Resources
Standard Package 1
Other Names SQ2318AES-T1_GE3CT