EUR | USD
Favorite

SIR664DP-T1-GE3 N-Channel 60V 60A (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 €0,99
10 0,88400 €8,84
25 0,83920 €20,98
100 0,68930 €68,93
500 0,56940 €284,70
1.000 0,44954 €449,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,99000

Excludes VAT

€1,17810

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SIR664DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41957 €

SIR664DP-T1-GE3

Datasheet
Digi-Key Part Number SIR664DP-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR664DP-T1-GE3
Copy  
Description MOSFET N-CH 60V 60A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 60A (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR664DP
HTML Datasheet SIR664DP
EDA / CAD Models SIR664DP-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 30V
FET Feature -
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR664
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR0560S1-7

DIODE SBR 60V 500MA SOD123

Diodes Incorporated

0,41000 € Details

SIR422DP-T1-GE3

MOSFET N-CH 40V 40A PPAK SO-8

Vishay Siliconix

1,02000 € Details

SI7145DP-T1-GE3

MOSFET P-CH 30V 60A PPAK SO-8

Vishay Siliconix

1,99000 € Details

0039281043

CONN HEADER VERT 4POS 4.2MM

Molex

0,65000 € Details

LTC4020EUHF#PBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

9,81000 € Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

0,33000 € Details
Additional Resources
Standard Package 1
Other Names SIR664DP-T1-GE3CT