EUR | USD
Favorite

SIC631CD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09 €
10 1,88100 18,81 €
25 1,77480 44,37 €
100 1,41980 141,98 €
250 1,24236 310,59 €
500 1,20686 603,43 €
1.000 0,95839 958,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,09000 €

Excludes VAT

2,42440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIC631CD-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,92290 €

SIC631CD-T1-GE3

Datasheet
Digi-Key Part Number SIC631CD-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIC631CD-T1-GE3
Copy  
Description IC CTLR STAGE 50A 5V PWM PPAK ML
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L

Copy  
Documents & Media
Datasheets SIC631
Featured Product SIC630/SIC631/SIC632 VRPOWER® Integrated Power Stage
PCN Assembly/Origin Mult Dev Test Capacity Add 24/May/2018
HTML Datasheet SIC631
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Digi-Reel® 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 50A
Current - Peak Output 55A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 24V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-31L
Supplier Device Package PowerPAK® MLP55-31L
Base Part Number SIC631
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIC401ACD-T1-GE3

IC REG DL BUCK/LNR SYNC MLP55-32

Vishay Siliconix

1,57000 € Details

SIC632CD-T1-GE3

IC CTLR STAGE 50A 5V PWM PPAK ML

Vishay Siliconix

2,04000 € Details

SN74AUP1G07DCKR

IC BUF NON-INVERT 3.6V SC70-5

Texas Instruments

0,28000 € Details

TGX-150-150-0.5-0

THERM PAD 150MMX150MM GRAY

t-Global Technology

50,28000 € Details

NCP15WM474E03RC

THERM NTC 470KOHM 4500K 0402

Murata Electronics

0,14000 € Details
Additional Resources
Standard Package 1
Other Names SIC631CD-T1-GE3DKR