EUR | USD
Favorite

SI7972DP-T1-GE3 Mosfet Array 2 N-Channel (Dual) 60V 8A (Tc) 22W Surface Mount PowerPAK® SO-8 Dual
Price & Procurement
3.516 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
10 0,74400 7,44 €
25 0,73040 18,26 €
100 0,57890 57,89 €
500 0,49072 245,36 €
1.000 0,39974 399,74 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,91000 €

Excludes VAT

1,08290 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 742-SI7972DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37631 €

SI7972DP-T1-GE3

Datasheet
Digi-Key Part Number 742-SI7972DP-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI7972DP-T1-GE3
Copy  
Description MOSFET 2 N-CH 30V POWERPAK SO8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 8A (Tc) 22W Surface Mount PowerPAK® SO-8 Dual

Copy  
Customer Reference
Documents & Media
Datasheets SI7972DP
HTML Datasheet SI7972DP
EDA / CAD Models SI7972DP-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Rds On (Max) @ Id, Vgs 18mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1050pF @ 30V
Power - Max 22W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
Base Part Number SI7972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222AT-7-F

TRANS NPN 40V 0.6A SOT523

Diodes Incorporated

0,27000 € Details

1SS400T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

0,16000 € Details

SFH 4641-Z

EMITTER IR 950NM 70MA MIDLED

OSRAM Opto Semiconductors Inc.

0,84000 € Details

NTK3043NT1G

MOSFET N-CH 20V 210MA SOT723

ON Semiconductor

0,28000 € Details

PCA6408AHKX

IC I/O EXPANDER 8BIT GP 16XQFN

NXP USA Inc.

0,85000 € Details

APTB1612SURKCGKC-F01

LED GREEN/RED CLEAR CHIP SMD

Kingbright

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 742-SI7972DP-T1-GE3CT
SI7972DP-T1-GE3CT
SI7972DP-T1-GE3CT-ND